Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StarrettType
Drill Hole Gauge
Number of Pieces
4
Largest Diameter
12.7mm
Smallest Diameter
3.2mm
Päritoluriik
United Kingdom
Toote üksikasjad
Starrett Small Hole Gauge Set
A small hole gauge set which can be used to determine bore sizes. Precision tapers expand the ball end to the bore size, and can be measured with an external micrometer.,The expansion range of the tapers is limited by internal stops.
Supplied with
PVC wallet.
€ 112,00
€ 112,00 1 komplekt (ilma käibemaksuta)
€ 138,88
€ 138,88 1 komplekt (koos käibemaksuga)
1
€ 112,00
€ 112,00 1 komplekt (ilma käibemaksuta)
€ 138,88
€ 138,88 1 komplekt (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StarrettType
Drill Hole Gauge
Number of Pieces
4
Largest Diameter
12.7mm
Smallest Diameter
3.2mm
Päritoluriik
United Kingdom
Toote üksikasjad
Starrett Small Hole Gauge Set
A small hole gauge set which can be used to determine bore sizes. Precision tapers expand the ball end to the bore size, and can be measured with an external micrometer.,The expansion range of the tapers is limited by internal stops.
Supplied with
PVC wallet.