StarTech.com Touch Screen Compatible 13in Privacy screen

RS Stock No.: 277-352Brand: StarTech.comManufacturers Part No.: 125TF-PRIVACY-SCREEN
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

13in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 70.15

€ 70.15 Each (inc. VAT)

StarTech.com Touch Screen Compatible 13in Privacy screen

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 70.15

€ 70.15 Each (inc. VAT)

StarTech.com Touch Screen Compatible 13in Privacy screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

13in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China