Technical Document
Specifications
Brand
StarTech.comFrame Type
4-Post
Rack Units
18U
Material
Steel
Colour
Black
Overall Height
904mm
Country of Origin
China
€ 445.00
€ 445.00 Each (Exc. Vat)
€ 551.80
€ 551.80 Each (inc. VAT)
StarTech.com Black 18U Steel Server Rack , with 4-Post Frame
1
€ 445.00
€ 445.00 Each (Exc. Vat)
€ 551.80
€ 551.80 Each (inc. VAT)
StarTech.com Black 18U Steel Server Rack , with 4-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comFrame Type
4-Post
Rack Units
18U
Material
Steel
Colour
Black
Overall Height
904mm
Country of Origin
China