Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
3840 x 2160
Country of Origin
China
Stock information temporarily unavailable.
€ 47.50
€ 47.50 Each (Exc. Vat)
€ 58.90
€ 58.90 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - up to 4K Maximum Resolution
1
€ 47.50
€ 47.50 Each (Exc. Vat)
€ 58.90
€ 58.90 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - up to 4K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
3840 x 2160
Country of Origin
China