Technical Document
Specifications
Brand
StarTech.comBus Type
ExpressCard
Communication Interface
Serial
Number Of Ports
1
Connection Port
RS232
Maximum Baud Rate
460.8kbit/s
FIFO Size
512 B
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 82.35
€ 82.35 Each (inc. VAT)
StarTech.com 1 ExpressCard RS232 Serial Card
1
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 82.35
€ 82.35 Each (inc. VAT)
StarTech.com 1 ExpressCard RS232 Serial Card
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
ExpressCard
Communication Interface
Serial
Number Of Ports
1
Connection Port
RS232
Maximum Baud Rate
460.8kbit/s
FIFO Size
512 B
Country of Origin
Taiwan, Province Of China