Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.1
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
5Gbit/s
Network Connection Type
RJ45
Dimensions
87 x 45 x 14mm
Depth
45mm
Height
14mm
Width
87mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 145.18
€ 145.18 Each (inc. VAT)
StarTech.com 3 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 87 x 45 x 14mm
1
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 145.18
€ 145.18 Each (inc. VAT)
StarTech.com 3 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 87 x 45 x 14mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.1
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
5Gbit/s
Network Connection Type
RJ45
Dimensions
87 x 45 x 14mm
Depth
45mm
Height
14mm
Width
87mm
Country of Origin
Taiwan, Province Of China