StarTech.com Cisco Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 630-248Brand: StarTech.comManufacturers Part No.: MASFP10GBSR

Technical Document

Specifications

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

Cisco

Connection Port

LC

Fibre Operating Mode

Full Duplex

Country of Origin

China

€ 58.00

€ 58.00 Each (Exc. Vat)

€ 71.92

€ 71.92 Each (inc. VAT)

StarTech.com Cisco Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

€ 58.00

€ 58.00 Each (Exc. Vat)

€ 71.92

€ 71.92 Each (inc. VAT)

StarTech.com Cisco Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

Cisco

Connection Port

LC

Fibre Operating Mode

Full Duplex

Country of Origin

China