Technical Document
Specifications
Brand
StarTech.comConnection Port
RJ45, ST
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
10/100Mbps
Maximum Transfer Distance
2km
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 134.00
€ 134.00 Each (Exc. Vat)
€ 163.48
€ 163.48 Each (inc. VAT)
StarTech.com RJ45, ST Media Converter, Multi Mode, Half/Full Duplex 2km
1
€ 134.00
€ 134.00 Each (Exc. Vat)
€ 163.48
€ 163.48 Each (inc. VAT)
StarTech.com RJ45, ST Media Converter, Multi Mode, Half/Full Duplex 2km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
RJ45, ST
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
10/100Mbps
Maximum Transfer Distance
2km
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China