StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

RS Stock No.: 192-9594Brand: StarTech.comManufacturers Part No.: MDPMM3MWDistrelec Article No.: 30233226
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

Mini DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminum-Mylar Foil with Braid

Standards Met

CE, REACH

Country of Origin

China

You may be interested in

€ 24.50

€ 24.50 Each (Exc. Vat)

€ 30.38

€ 30.38 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

€ 24.50

€ 24.50 Each (Exc. Vat)

€ 30.38

€ 30.38 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

Mini DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminum-Mylar Foil with Braid

Standards Met

CE, REACH

Country of Origin

China

You may be interested in