StarTech.com, 2m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS tootekood: 186-1985Bränd: StarTech.comTootja Part nr.: N6PATC2MBK
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 10,60

€ 10,60 tk (ilma käibemaksuta)

€ 12,93

€ 12,93 tk (koos käibemaksuga)

StarTech.com, 2m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 10,60

€ 10,60 tk (ilma käibemaksuta)

€ 12,93

€ 12,93 tk (koos käibemaksuga)

StarTech.com, 2m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Päritoluriik

China