StarTech.com, 2m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS tootekood: 192-9538Bränd: StarTech.comTootja Part nr.: N6PATC2MYL
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

CE, REACH, RoHS

Cable Shape

4 Twisted Pair

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 10,60

€ 10,60 tk (ilma käibemaksuta)

€ 12,93

€ 12,93 tk (koos käibemaksuga)

StarTech.com, 2m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 10,60

€ 10,60 tk (ilma käibemaksuta)

€ 12,93

€ 12,93 tk (koos käibemaksuga)

StarTech.com, 2m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

CE, REACH, RoHS

Cable Shape

4 Twisted Pair

Päritoluriik

China