Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com Port USB VGA KVM Switch, 1920 x 1200 Maximum Resolution

RS Stock No.: 123-8066Brand: StarTech.comManufacturers Part No.: NOTECONS02
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

74 x 115 x 15mm

Depth

115mm

Height

15mm

Width

74mm

Audio Connection Type

No Audio

Distrelec Product Id

30231407

Country of Origin

Canada

Stock information temporarily unavailable.

€ 910.00

€ 910.00 Each (Exc. Vat)

€ 1,110.20

€ 1,110.20 Each (inc. VAT)

StarTech.com Port USB VGA KVM Switch, 1920 x 1200 Maximum Resolution

€ 910.00

€ 910.00 Each (Exc. Vat)

€ 1,110.20

€ 1,110.20 Each (inc. VAT)

StarTech.com Port USB VGA KVM Switch, 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

74 x 115 x 15mm

Depth

115mm

Height

15mm

Width

74mm

Audio Connection Type

No Audio

Distrelec Product Id

30231407

Country of Origin

Canada