StarTech.com 8 Port PCIe RS232 Serial Board

RS Stock No.: 230-5588Brand: StarTech.comManufacturers Part No.: PEX8S1050
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

8

Connection Port

RS232

Maximum Baud Rate

921.6kbit/s

FIFO Size

256 B

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 392.00

€ 392.00 Each (Exc. Vat)

€ 478.24

€ 478.24 Each (inc. VAT)

StarTech.com 8 Port PCIe RS232 Serial Board

€ 392.00

€ 392.00 Each (Exc. Vat)

€ 478.24

€ 478.24 Each (inc. VAT)

StarTech.com 8 Port PCIe RS232 Serial Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

8

Connection Port

RS232

Maximum Baud Rate

921.6kbit/s

FIFO Size

256 B

Country of Origin

Taiwan, Province Of China