StarTech.com Cisco Compatible LC Single Mode Transceiver Module, Full Duplex, 40000Mbit/s

RS Stock No.: 280-4681Brand: StarTech.comManufacturers Part No.: QSFP-40GE-LR4-STDistrelec Article No.: 30294111
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Cisco

Maximum Transfer Distance

10km

Network Speed

40000Mbit/s

Fibre Type

Single Mode

Country of Origin

China

Stock information temporarily unavailable.

€ 1,875.00

€ 1,875.00 Each (Exc. Vat)

€ 2,325.00

€ 2,325.00 Each (inc. VAT)

StarTech.com Cisco Compatible LC Single Mode Transceiver Module, Full Duplex, 40000Mbit/s

€ 1,875.00

€ 1,875.00 Each (Exc. Vat)

€ 2,325.00

€ 2,325.00 Each (inc. VAT)

StarTech.com Cisco Compatible LC Single Mode Transceiver Module, Full Duplex, 40000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Cisco

Maximum Transfer Distance

10km

Network Speed

40000Mbit/s

Fibre Type

Single Mode

Country of Origin

China