StarTech.com RK Series 42U-Rack Cabinet, Large Cabinet, 100 x 60 x 200cm

RS Stock No.: 533-473Brand: StarTech.comManufacturers Part No.: RK4236BKB
View all in Server Cabinets

Technical Document

Specifications

Rack Units

42U

Cabinet Size

Large

Mounting Type

Rack-Mount

External Height

2000 mm

Noise Reduction

Soundproof

External Width

600 mm

External Dimensions

100 x 60 x 200cm

Series

RK

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

StarTech.com RK Series 42U-Rack Cabinet, Large Cabinet, 100 x 60 x 200cm

Price on Asking

StarTech.com RK Series 42U-Rack Cabinet, Large Cabinet, 100 x 60 x 200cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

42U

Cabinet Size

Large

Mounting Type

Rack-Mount

External Height

2000 mm

Noise Reduction

Soundproof

External Width

600 mm

External Dimensions

100 x 60 x 200cm

Series

RK

Country of Origin

China