StarTech.com Male Internal Mini-SAS HD to Male SATA Data Cable, 1m

RS Stock No.: 186-4031Brand: StarTech.comManufacturers Part No.: SAS43SAT1M
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

Internal Mini-SAS HD

Connector 2

SATA Data

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

36

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

1m

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

White

Connector B Gender

Male

Connector B

SATA

Distrelec Product Id

30233279

Connector B Number of Contacts

7

Country of Origin

China

Stock information temporarily unavailable.

€ 43.60

€ 43.60 Each (Exc. Vat)

€ 53.19

€ 53.19 Each (inc. VAT)

StarTech.com Male Internal Mini-SAS HD to Male SATA Data Cable, 1m

€ 43.60

€ 43.60 Each (Exc. Vat)

€ 53.19

€ 53.19 Each (inc. VAT)

StarTech.com Male Internal Mini-SAS HD to Male SATA Data Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

Internal Mini-SAS HD

Connector 2

SATA Data

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

36

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

1m

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

White

Connector B Gender

Male

Connector B

SATA

Distrelec Product Id

30233279

Connector B Number of Contacts

7

Country of Origin

China