StarTech.com Cisco Compatible LC Single Mode Transceiver Module

RS Stock No.: 197-5225Brand: StarTech.comManufacturers Part No.: SFP-10G-BX-U-60-ST
brand-logo

Technical Document

Specifications

Maximum Data Transfer Rate

10000Mbps

Maximum Transfer Distance

39911.73m

Fibre Type

Single Mode

Compatible Brands

Cisco

Connection Port

LC

Distrelec Product Id

30294151

Country of Origin

China

Stock information temporarily unavailable.

€ 1,400.00

€ 1,400.00 Each (Exc. Vat)

€ 1,736.00

€ 1,736.00 Each (inc. VAT)

StarTech.com Cisco Compatible LC Single Mode Transceiver Module

€ 1,400.00

€ 1,400.00 Each (Exc. Vat)

€ 1,736.00

€ 1,736.00 Each (inc. VAT)

StarTech.com Cisco Compatible LC Single Mode Transceiver Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Transfer Rate

10000Mbps

Maximum Transfer Distance

39911.73m

Fibre Type

Single Mode

Compatible Brands

Cisco

Connection Port

LC

Distrelec Product Id

30294151

Country of Origin

China