StarTech.com USB 3.1, Male USB C to Male Micro USB B, 10Gbps, 500mm
RS Stock No.: 176-5818Brand: StarTech.comManufacturers Part No.: USB31CUB50CMDistrelec Article No.: 30218830

Technical Document
Specifications
Brand
StarTech.comLength
500mm
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB-C to USB Micro-B Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Country of Origin
China
€ 15.50
€ 15.50 Each (Exc. Vat)
€ 19.22
€ 19.22 Each (inc. VAT)
StarTech.com USB 3.1, Male USB C to Male Micro USB B, 10Gbps, 500mm
1
€ 15.50
€ 15.50 Each (Exc. Vat)
€ 19.22
€ 19.22 Each (inc. VAT)
StarTech.com USB 3.1, Male USB C to Male Micro USB B, 10Gbps, 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
500mm
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB-C to USB Micro-B Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Country of Origin
China