Technical Document
Specifications
Brand
StarTech.comType
Wall Mounting Bracket
For Use With
19inch Rackmount Equipment, Wall Mount Patch Panels
Material
Steel
Thread Size
M6
Quantity
1
Dimensions
178 x 514 x 101mm
Height
101mm
Length
5.9in
Depth
514mm
Width
178mm
Country of Origin
China
Stock information temporarily unavailable.
€ 37.60
€ 37.60 Each (Exc. Vat)
€ 45.87
€ 45.87 Each (inc. VAT)
StarTech.com Rodless Actuator
1
€ 37.60
€ 37.60 Each (Exc. Vat)
€ 45.87
€ 45.87 Each (inc. VAT)
StarTech.com Rodless Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Wall Mounting Bracket
For Use With
19inch Rackmount Equipment, Wall Mount Patch Panels
Material
Steel
Thread Size
M6
Quantity
1
Dimensions
178 x 514 x 101mm
Height
101mm
Length
5.9in
Depth
514mm
Width
178mm
Country of Origin
China