Staubli ? Fluid Connectors Stainless Steel Male Safety Quick Connect Coupling, 10mm Hose Barb

RS tootekood: 185-7596Bränd: Staubli ? Fluid ConnectorsTootja Part nr.: RSI06.1810Distrelec Article No.: 30410761
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coupling Gender

Male

Connection Standard

ISO C6

Manufacturer Series

RSI 06

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Stainless Steel

Maximum Operating Pressure

16bar

Finish

Chromium

Seal Material

Nitrile NBR

Anti Whip Hose Safety

Yes

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 40,50

€ 40,50 tk (ilma käibemaksuta)

€ 50,22

€ 50,22 tk (koos käibemaksuga)

Staubli ? Fluid Connectors Stainless Steel Male Safety Quick Connect Coupling, 10mm Hose Barb

€ 40,50

€ 40,50 tk (ilma käibemaksuta)

€ 50,22

€ 50,22 tk (koos käibemaksuga)

Staubli ? Fluid Connectors Stainless Steel Male Safety Quick Connect Coupling, 10mm Hose Barb
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 40,50
5 - 9€ 38,90
10+€ 36,30

Tehnilised dokumendid

Spetsifikatsioonid:

Coupling Gender

Male

Connection Standard

ISO C6

Manufacturer Series

RSI 06

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Stainless Steel

Maximum Operating Pressure

16bar

Finish

Chromium

Seal Material

Nitrile NBR

Anti Whip Hose Safety

Yes

Päritoluriik

France