Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StaubliColour
Gold
Gender
Male
Termination Method
Screw
Connector Size
4 mm
Current Rating
50A
Contact Plating
Gold
Spring Contact
Yes
Length
16mm
Contact Material
Brass
Type
Banana Plug
Päritoluriik
Switzerland
Toote üksikasjad
Non-insulated
Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.
€ 12,25
€ 2,45 tk (pakis 5) (ilma käibemaksuta)
€ 15,19
€ 3,038 tk (pakis 5) (koos käibemaksuga)
5
€ 12,25
€ 2,45 tk (pakis 5) (ilma käibemaksuta)
€ 15,19
€ 3,038 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 2,45 | € 12,25 |
50 - 120 | € 2,25 | € 11,25 |
125 - 245 | € 2,10 | € 10,50 |
250+ | € 1,90 | € 9,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StaubliColour
Gold
Gender
Male
Termination Method
Screw
Connector Size
4 mm
Current Rating
50A
Contact Plating
Gold
Spring Contact
Yes
Length
16mm
Contact Material
Brass
Type
Banana Plug
Päritoluriik
Switzerland
Toote üksikasjad
Non-insulated
Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.