Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StaubliCurrent Rating
20A
Jaw Opening
20mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Connector Type
4 mm
Distrelec Product Id
14022404
Päritoluriik
Germany
Toote üksikasjad
CAT IV Jaw Grip AB-200
Test Grip with steel jaws ideal for connection on to ground rails or large cross section cables with it's 20mm jaw opening. The jaws are also insulation capped to prevent accidental contact with adjacent metal work. Being Cat IV rated means these grips can be used for measurements at the supply source in installation, such as the secondary side of medium voltage switchgear, electricity meters and even for employees of power distribution companies overhead lines.
Approvals
CE, UL
€ 19,60
€ 19,60 tk (ilma käibemaksuta)
€ 24,30
€ 24,30 tk (koos käibemaksuga)
1
€ 19,60
€ 19,60 tk (ilma käibemaksuta)
€ 24,30
€ 24,30 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 19,60 |
10 - 24 | € 18,13 |
25 - 49 | € 16,67 |
50+ | € 15,17 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StaubliCurrent Rating
20A
Jaw Opening
20mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Connector Type
4 mm
Distrelec Product Id
14022404
Päritoluriik
Germany
Toote üksikasjad
CAT IV Jaw Grip AB-200
Test Grip with steel jaws ideal for connection on to ground rails or large cross section cables with it's 20mm jaw opening. The jaws are also insulation capped to prevent accidental contact with adjacent metal work. Being Cat IV rated means these grips can be used for measurements at the supply source in installation, such as the secondary side of medium voltage switchgear, electricity meters and even for employees of power distribution companies overhead lines.
Approvals
CE, UL