Technical Document
Specifications
Brand
StaubliLead Type
Test Lead
Connector Type
Right Angle Plug, Straight Plug
Lead Length
1m
Current Rating
19A
Safety Category Voltage
1000V
Safety Category
CAT II 1000V
Safety Category Level
CAT II
Country of Origin
Germany
Product details
4mm Safety Test Lead Set
From Multi-Contact, this 8-piece 4mm test lead set is ideal for automotive purposes, and have a rated voltage of 1000 V, CAT II.
The Multi-Contact Safety Test-Lead Set includes:
Red and Black 4 mm safety test leads, right angle shrouded 4mm plug to straight shrouded 4mm plug, silicone insulated, 100 cm long, 1.0 mm², 19 A
Red and Black Push-on safety insulated crocodile clips with strong jaws and surface for fine wire
Red and Black Push-on safety test probes, stainless steel, rigid, with protective cap for contact with individual IC legs (spacing 2.54 mm)
Red and Black Push-on safety test clips with strong jaws insulated on the outside, max. 16 A
€ 47.60
€ 47.60 1 Set (Exc. Vat)
€ 58.07
€ 58.07 1 Set (inc. VAT)
1
€ 47.60
€ 47.60 1 Set (Exc. Vat)
€ 58.07
€ 58.07 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliLead Type
Test Lead
Connector Type
Right Angle Plug, Straight Plug
Lead Length
1m
Current Rating
19A
Safety Category Voltage
1000V
Safety Category
CAT II 1000V
Safety Category Level
CAT II
Country of Origin
Germany
Product details
4mm Safety Test Lead Set
From Multi-Contact, this 8-piece 4mm test lead set is ideal for automotive purposes, and have a rated voltage of 1000 V, CAT II.
The Multi-Contact Safety Test-Lead Set includes:
Red and Black 4 mm safety test leads, right angle shrouded 4mm plug to straight shrouded 4mm plug, silicone insulated, 100 cm long, 1.0 mm², 19 A
Red and Black Push-on safety insulated crocodile clips with strong jaws and surface for fine wire
Red and Black Push-on safety test probes, stainless steel, rigid, with protective cap for contact with individual IC legs (spacing 2.54 mm)
Red and Black Push-on safety test clips with strong jaws insulated on the outside, max. 16 A