STEGO SL 025 Series LED Lamp, 100 → 240 V ac, 345 mm Length, 4 W, 6000 → 7000K

RS Stock No.: 655-412Brand: STEGOManufacturers Part No.: 02534.1-00
View all in Cabinet Lighting

Technical Document

Specifications

Brand

STEGO

Lamp Type

LED

Type

Lamp

Luminosity

560 lm

Cabinet Lighting Type

LED Lamp

Voltage Rating

100 → 240 V ac

Length

345 mm

Wattage

4 W

Colour Temperature

6000 → 7000K

Series

SL 025

Country of Origin

Germany

€ 143.00

€ 143.00 Each (Exc. Vat)

€ 177.32

€ 177.32 Each (inc. VAT)

STEGO SL 025 Series LED Lamp, 100 → 240 V ac, 345 mm Length, 4 W, 6000 → 7000K

€ 143.00

€ 143.00 Each (Exc. Vat)

€ 177.32

€ 177.32 Each (inc. VAT)

STEGO SL 025 Series LED Lamp, 100 → 240 V ac, 345 mm Length, 4 W, 6000 → 7000K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

STEGO

Lamp Type

LED

Type

Lamp

Luminosity

560 lm

Cabinet Lighting Type

LED Lamp

Voltage Rating

100 → 240 V ac

Length

345 mm

Wattage

4 W

Colour Temperature

6000 → 7000K

Series

SL 025

Country of Origin

Germany