STEGO LED 025 Series LED Lamp, 24 → 240 V ac/dc, 351 mm Length, 5 W, 6000 → 7000K
Technical Document
Specifications
Brand
STEGOLamp Type
LED
Type
Lamp
Luminosity
560 lm
Cabinet Lighting Type
LED Lamp
Voltage Rating
24 → 240 V ac/dc
Length
351 mm
Wattage
5 W
Colour Temperature
6000 → 7000K
Series
LED 025
Country of Origin
Germany
€ 53.50
€ 53.50 Each (Exc. Vat)
€ 66.34
€ 66.34 Each (inc. VAT)
STEGO LED 025 Series LED Lamp, 24 → 240 V ac/dc, 351 mm Length, 5 W, 6000 → 7000K
1
€ 53.50
€ 53.50 Each (Exc. Vat)
€ 66.34
€ 66.34 Each (inc. VAT)
STEGO LED 025 Series LED Lamp, 24 → 240 V ac/dc, 351 mm Length, 5 W, 6000 → 7000K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STEGOLamp Type
LED
Type
Lamp
Luminosity
560 lm
Cabinet Lighting Type
LED Lamp
Voltage Rating
24 → 240 V ac/dc
Length
351 mm
Wattage
5 W
Colour Temperature
6000 → 7000K
Series
LED 025
Country of Origin
Germany