STEGO Enclosure Heater, 120V ac, 250W Output, 90mm x 85mm x 111mm

RS tootekood: 697-4402Bränd: STEGOTootja Part nr.: 02811.9-00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

STEGO

Output Power

250W

Air Flow

54m³/h

Supply Voltage

120V ac

Depth

111mm

Height

90mm

Width

85mm

Päritoluriik

Germany

Toote üksikasjad

Compact Fan Heaters CS/CSL 028 Series

Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 215,00

€ 215,00 tk (ilma käibemaksuta)

€ 266,60

€ 266,60 tk (koos käibemaksuga)

STEGO Enclosure Heater, 120V ac, 250W Output, 90mm x 85mm x 111mm

€ 215,00

€ 215,00 tk (ilma käibemaksuta)

€ 266,60

€ 266,60 tk (koos käibemaksuga)

STEGO Enclosure Heater, 120V ac, 250W Output, 90mm x 85mm x 111mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

STEGO

Output Power

250W

Air Flow

54m³/h

Supply Voltage

120V ac

Depth

111mm

Height

90mm

Width

85mm

Päritoluriik

Germany

Toote üksikasjad

Compact Fan Heaters CS/CSL 028 Series

Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more