Steinbach & Vollman Latch For Use With Double Walled Doors

Technical Document
Specifications
Brand
Steinbach & VollmanProduct Type
Latch
Width
13.2mm
Length
40mm
Material
Die Cast Zinc
For Use With
Double Walled Doors
Country of Origin
Germany
Product details
Push Button Latch
Push to release-slam to lock Latch
No receptacle required-just a hole in the door frame
Chrome plated zinc die cast construction
11mm max panel thickness
25mm max latching depth
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.18
€ 9.18 Each (inc. VAT)
1
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.18
€ 9.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Steinbach & VollmanProduct Type
Latch
Width
13.2mm
Length
40mm
Material
Die Cast Zinc
For Use With
Double Walled Doors
Country of Origin
Germany
Product details
Push Button Latch
Push to release-slam to lock Latch
No receptacle required-just a hole in the door frame
Chrome plated zinc die cast construction
11mm max panel thickness
25mm max latching depth