Steinel PIR Sensor

RS tootekood: 851-2769Bränd: SteinelTootja Part nr.: IS140-2 BLK
brand-logo
Kuva kõik kategoorias PIR Sensors

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Steinel

Mount Type

Wall

Depth

98 mm

Range

14 m

Width

86mm

Height

77 mm

Power Consumption

500W

Time Delay

8 s → 35 min

Length

98 mm

Width

86 mm

Height

77mm

Päritoluriik

Romania

Toote üksikasjad

IS140-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 140-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 140° and can be matched to specific needs thanks to its lens which swivel 180° and tilt 90°. The optical system of the IS 140-2 motion sensor is fitted with precision, spherical Fresnel lenses that detects with great precision. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in areas close to buildings.

Motion Detectors

More detailed technical information is available from our web site.

Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 160,00 tk (ilma käibemaksuta)

€ 198,40

€ 198,40 tk (koos käibemaksuga)

Steinel PIR Sensor

€ 160,00

€ 160,00 tk (ilma käibemaksuta)

€ 198,40

€ 198,40 tk (koos käibemaksuga)

Steinel PIR Sensor
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Steinel

Mount Type

Wall

Depth

98 mm

Range

14 m

Width

86mm

Height

77 mm

Power Consumption

500W

Time Delay

8 s → 35 min

Length

98 mm

Width

86 mm

Height

77mm

Päritoluriik

Romania

Toote üksikasjad

IS140-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 140-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 140° and can be matched to specific needs thanks to its lens which swivel 180° and tilt 90°. The optical system of the IS 140-2 motion sensor is fitted with precision, spherical Fresnel lenses that detects with great precision. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in areas close to buildings.

Motion Detectors

More detailed technical information is available from our web site.