Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Stelvio KontekNumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Tin
Series
Autocom
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
500.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Toote üksikasjad
Autocom HE14 90° IDC Connectors
Standards
HE14, IEC 603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
€ 33,60
€ 0,611 tk (torus 55) (ilma käibemaksuta)
€ 41,67
€ 0,758 tk (torus 55) (koos käibemaksuga)
55
€ 33,60
€ 0,611 tk (torus 55) (ilma käibemaksuta)
€ 41,67
€ 0,758 tk (torus 55) (koos käibemaksuga)
55
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Stelvio KontekNumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Tin
Series
Autocom
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
500.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Toote üksikasjad
Autocom HE14 90° IDC Connectors
Standards
HE14, IEC 603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system