Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

RS tootekood: 162-1294Bränd: Stelvio KontekTootja Part nr.: 4853248010740
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

25.4mm

Width

5mm

Housing Material

PET

Toote üksikasjad

Intercom HE13/HE14 Locking Connectors

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 51,00

€ 0,204 tk (pakis 250) (ilma käibemaksuta)

€ 63,24

€ 0,253 tk (pakis 250) (koos käibemaksuga)

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

€ 51,00

€ 0,204 tk (pakis 250) (ilma käibemaksuta)

€ 63,24

€ 0,253 tk (pakis 250) (koos käibemaksuga)

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

25.4mm

Width

5mm

Housing Material

PET

Toote üksikasjad

Intercom HE13/HE14 Locking Connectors

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada