Steute Slow Action Foot Switch - Aluminium Case Material, NC/NO, 5 A ac, 200 A dc Contact Current

RS tootekood: 136-5931Bränd: SteuteTootja Part nr.: Ex GFSI 1O/1S Extreme
brand-logo
Kuva kõik kategoorias Foot Switches

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Steute

Foot Switch Type

Heavy Duty Foot Switch

Contact Configuration

NC/NO

Switch Operation

Slow Action

Case Material

Aluminium

Contact Current Rating

5 A ac, 200 A dc

Switch Environment

Heavy Duty

IP Rating

IP66, IP67

Guard Cover

Yes

Contact Material

Silver

Colour

Black, Yellow

Hazardous Area Certification

ATEX, IECEx

Length

265mm

Dimensions

265 x 172 x 150mm

Standards Met

EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7, EN 60947-5-1, EN ISO 13849-1

Number of Pedals

1

Width

172mm

Height

150mm

Päritoluriik

Germany

Toote üksikasjad

Steute EX GFI Explosion Proof Foot Switches

Steute Ex GFI foot switches are mounted on machines and plants in cases where operation by hand is not possible. They are used to start and stop operations and production processes. The Ex GFI foot switches feature slow action positive break NC contacts and are available with various contact configurations.

Lao andmed ajutiselt ei ole saadaval.

€ 615,00

€ 615,00 tk (ilma käibemaksuta)

€ 762,60

€ 762,60 tk (koos käibemaksuga)

Steute Slow Action Foot Switch - Aluminium Case Material, NC/NO, 5 A ac, 200 A dc Contact Current

€ 615,00

€ 615,00 tk (ilma käibemaksuta)

€ 762,60

€ 762,60 tk (koos käibemaksuga)

Steute Slow Action Foot Switch - Aluminium Case Material, NC/NO, 5 A ac, 200 A dc Contact Current
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Steute

Foot Switch Type

Heavy Duty Foot Switch

Contact Configuration

NC/NO

Switch Operation

Slow Action

Case Material

Aluminium

Contact Current Rating

5 A ac, 200 A dc

Switch Environment

Heavy Duty

IP Rating

IP66, IP67

Guard Cover

Yes

Contact Material

Silver

Colour

Black, Yellow

Hazardous Area Certification

ATEX, IECEx

Length

265mm

Dimensions

265 x 172 x 150mm

Standards Met

EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7, EN 60947-5-1, EN ISO 13849-1

Number of Pedals

1

Width

172mm

Height

150mm

Päritoluriik

Germany

Toote üksikasjad

Steute EX GFI Explosion Proof Foot Switches

Steute Ex GFI foot switches are mounted on machines and plants in cases where operation by hand is not possible. They are used to start and stop operations and production processes. The Ex GFI foot switches feature slow action positive break NC contacts and are available with various contact configurations.