Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
1.9dB
Mounting Type
Surface Mount
Pin Count
5
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.
€ 1,72
€ 0,172 tk (pakis 10) (ilma käibemaksuta)
€ 2,13
€ 0,213 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 1,72
€ 0,172 tk (pakis 10) (ilma käibemaksuta)
€ 2,13
€ 0,213 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
1.9dB
Mounting Type
Surface Mount
Pin Count
5
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.