Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
1A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
€ 37.00
€ 0.074 Each (Supplied on a Reel) (Exc. Vat)
€ 45.14
€ 0.09 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
500
€ 37.00
€ 0.074 Each (Supplied on a Reel) (Exc. Vat)
€ 45.14
€ 0.09 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
500 - 900 | € 0.074 | € 7.40 |
1000 - 2400 | € 0.067 | € 6.70 |
2500 - 4900 | € 0.06 | € 6.00 |
5000+ | € 0.056 | € 5.60 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
1A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.