Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
€ 15.00
€ 0.30 Each (In a Tube of 50) (Exc. Vat)
€ 18.30
€ 0.366 Each (In a Tube of 50) (inc. VAT)
50
€ 15.00
€ 0.30 Each (In a Tube of 50) (Exc. Vat)
€ 18.30
€ 0.366 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 0.30 | € 15.00 |
100 - 150 | € 0.168 | € 8.40 |
200 - 450 | € 0.159 | € 7.95 |
500 - 950 | € 0.152 | € 7.60 |
1000+ | € 0.12 | € 6.00 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.