STMicroelectronics BDW93C NPN Darlington Transistor, 12 A 100 V HFE:100, 3-Pin TO-220

RS tootekood: 485-9042Bränd: STMicroelectronicsTootja Part nr.: BDW93C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

4 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.1mA

Width

4.6mm

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Toote üksikasjad

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,00

€ 1,00 tk (pakis 5) (ilma käibemaksuta)

€ 6,20

€ 1,24 tk (pakis 5) (koos käibemaksuga)

STMicroelectronics BDW93C NPN Darlington Transistor, 12 A 100 V HFE:100, 3-Pin TO-220
Valige pakendi tüüp

€ 5,00

€ 1,00 tk (pakis 5) (ilma käibemaksuta)

€ 6,20

€ 1,24 tk (pakis 5) (koos käibemaksuga)

STMicroelectronics BDW93C NPN Darlington Transistor, 12 A 100 V HFE:100, 3-Pin TO-220
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 1,00€ 5,00
25 - 45€ 0,96€ 4,80
50 - 120€ 0,912€ 4,56
125 - 245€ 0,856€ 4,28
250+€ 0,816€ 4,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

4 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.1mA

Width

4.6mm

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Toote üksikasjad

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more