BTB04-600SL 4A, 600V, TRIAC, Gate Trigger 1.3V 25mA, 3-pin, Through Hole, TO-220AB STMicroelectronics

RS tootekood: 486-0957PBränd: STMicroelectronicsTootja Part nr.: BTB04-600SL
brand-logo
Kuva kõik kategoorias TRIACs

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

38A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

10.4 x 4.6 x 9.15mm

Length

10.4mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.5V

Toote üksikasjad

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 8,80

€ 0,352 tk (torus) (ilma käibemaksuta)

€ 10,91

€ 0,436 tk (torus) (koos käibemaksuga)

BTB04-600SL 4A, 600V, TRIAC, Gate Trigger 1.3V 25mA, 3-pin, Through Hole, TO-220AB STMicroelectronics
Valige pakendi tüüp

€ 8,80

€ 0,352 tk (torus) (ilma käibemaksuta)

€ 10,91

€ 0,436 tk (torus) (koos käibemaksuga)

BTB04-600SL 4A, 600V, TRIAC, Gate Trigger 1.3V 25mA, 3-pin, Through Hole, TO-220AB STMicroelectronics
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
25 - 95€ 0,352€ 1,76
100 - 245€ 0,269€ 1,34
250 - 495€ 0,259€ 1,30
500+€ 0,253€ 1,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

38A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

10.4 x 4.6 x 9.15mm

Length

10.4mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.5V

Toote üksikasjad

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada