STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D013TR

RS tootekood: 168-6789Bränd: STMicroelectronicsTootja Part nr.: E-L9637D013TR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Päritoluriik

Malaysia

Toote üksikasjad

ISO9141 Protocol Bus Interface

Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.

OBD (On Board Diagnostics) Communication

On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 375,00

€ 1,35 tk (rullis 2500) (ilma käibemaksuta)

€ 4 117,50

€ 1,647 tk (rullis 2500) (koos käibemaksuga)

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D013TR

€ 3 375,00

€ 1,35 tk (rullis 2500) (ilma käibemaksuta)

€ 4 117,50

€ 1,647 tk (rullis 2500) (koos käibemaksuga)

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D013TR
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Päritoluriik

Malaysia

Toote üksikasjad

ISO9141 Protocol Bus Interface

Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.

OBD (On Board Diagnostics) Communication

On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more