STMicroelectronics,27W, 11-Pin MULTIWATT V E-TDA7396

RS tootekood: 178-1395Bränd: STMicroelectronicsTootja Part nr.: E-TDA7396
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Bridge Amplifier

Output Type

CMOS, Rail to Rail, Swing

Maximum Power

27W

Application

Automotive

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

MULTIWATT V

Pin Count

11

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential

Typical Gain Bandwidth Product

75kHz

Minimum CMRR

70dB

Minimum Operating Temperature

-40 °C

Dimensions

20.2 X 5 x 17.75mm

Maximum Operating Temperature

+150 °C

Päritoluriik

Morocco

Toote üksikasjad

Automotive Audio Class-AB Power Amplifiers

ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 112,50

€ 4,50 tk (torus 25) (ilma käibemaksuta)

€ 137,25

€ 5,49 tk (torus 25) (koos käibemaksuga)

STMicroelectronics,27W, 11-Pin MULTIWATT V E-TDA7396

€ 112,50

€ 4,50 tk (torus 25) (ilma käibemaksuta)

€ 137,25

€ 5,49 tk (torus 25) (koos käibemaksuga)

STMicroelectronics,27W, 11-Pin MULTIWATT V E-TDA7396
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Bridge Amplifier

Output Type

CMOS, Rail to Rail, Swing

Maximum Power

27W

Application

Automotive

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

8 → 18 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

MULTIWATT V

Pin Count

11

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential

Typical Gain Bandwidth Product

75kHz

Minimum CMRR

70dB

Minimum Operating Temperature

-40 °C

Dimensions

20.2 X 5 x 17.75mm

Maximum Operating Temperature

+150 °C

Päritoluriik

Morocco

Toote üksikasjad

Automotive Audio Class-AB Power Amplifiers

ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more