STMicroelectronics HCF4013YM013TR Dual D Type Flip Flop IC, 14-Pin SOIC

RS Stock No.: 189-1839Brand: STMicroelectronicsManufacturers Part No.: HCF4013YM013TR
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Set/Reset

Reset, Set

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

400 ns @ 50 pF

Dimensions

8.75 x 4 x 1.65mm

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Height

1.65mm

Width

4mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 560.00

€ 0.224 Each (On a Reel of 2500) (Exc. Vat)

€ 683.20

€ 0.273 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HCF4013YM013TR Dual D Type Flip Flop IC, 14-Pin SOIC

€ 560.00

€ 0.224 Each (On a Reel of 2500) (Exc. Vat)

€ 683.20

€ 0.273 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HCF4013YM013TR Dual D Type Flip Flop IC, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Set/Reset

Reset, Set

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

400 ns @ 50 pF

Dimensions

8.75 x 4 x 1.65mm

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Height

1.65mm

Width

4mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more