Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsNumber of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Dimensions
5 x 4 x 1.25mm
Height
1.25mm
Minimum Operating Temperature
-25 °C
Toote üksikasjad
L6375, 0.5A High-Side Driver Intelligent Power Switch, STMicroelectronics
The L6375 is a monolithic Intelligent power switch for driving inductive or resistive loads. It features controlled output voltage slew rate and short circuit protection.
Intelligent Power Switches, STMicroelectronics
€ 18,25
tk (torus) (ilma käibemaksuta)
€ 22,27
tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
5
€ 18,25
tk (torus) (ilma käibemaksuta)
€ 22,27
tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsNumber of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Dimensions
5 x 4 x 1.25mm
Height
1.25mm
Minimum Operating Temperature
-25 °C
Toote üksikasjad
L6375, 0.5A High-Side Driver Intelligent Power Switch, STMicroelectronics
The L6375 is a monolithic Intelligent power switch for driving inductive or resistive loads. It features controlled output voltage slew rate and short circuit protection.