Technical Document
Specifications
Brand
STMicroelectronicsNumber of Outputs
4
Number of Inputs
4
Mounting Type
Surface Mount
Package Type
PowerSO
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Dimensions
16 x 11.1 x 3.3mm
Product details
High-Side Driver Quad Intelligent Power Switch, STMicroelectronics
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.
Multipower BCD technology
0.5A four independent outputs
9.5 to 35V supply voltage range
Internal current limit
Non-dissipative over-current protection
Thermal shutdown
Under voltage lockout with hysteresys
Diagnostic output for under voltage, over temperature and over current
External asynchronous reset input
Presettable delay for overcurrent
Intelligent Power Switches, STMicroelectronics
€ 10.10
€ 10.10 Each (Exc. Vat)
€ 12.32
€ 12.32 Each (inc. VAT)
Standard
1
€ 10.10
€ 10.10 Each (Exc. Vat)
€ 12.32
€ 12.32 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsNumber of Outputs
4
Number of Inputs
4
Mounting Type
Surface Mount
Package Type
PowerSO
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Dimensions
16 x 11.1 x 3.3mm
Product details
High-Side Driver Quad Intelligent Power Switch, STMicroelectronics
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.
Multipower BCD technology
0.5A four independent outputs
9.5 to 35V supply voltage range
Internal current limit
Non-dissipative over-current protection
Thermal shutdown
Under voltage lockout with hysteresys
Diagnostic output for under voltage, over temperature and over current
External asynchronous reset input
Presettable delay for overcurrent