Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
45 V
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
45 V
Pin Count
28
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
125kHz
Maximum Operating Temperature
+150 °C
Length
9.8mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Width
4.5mm
Dimensions
9.8 x 4.5 x 1.05mm
Toote üksikasjad
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
€ 32,50
€ 6,50 tk (torus) (ilma käibemaksuta)
€ 40,30
€ 8,06 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
5
€ 32,50
€ 6,50 tk (torus) (ilma käibemaksuta)
€ 40,30
€ 8,06 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
5 - 9 | € 6,50 |
10 - 24 | € 5,80 |
25 - 49 | € 5,20 |
50+ | € 5,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
45 V
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
45 V
Pin Count
28
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
125kHz
Maximum Operating Temperature
+150 °C
Length
9.8mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Width
4.5mm
Dimensions
9.8 x 4.5 x 1.05mm
Toote üksikasjad