STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC

RS tootekood: 686-5008PBränd: STMicroelectronicsTootja Part nr.: L6562ADTR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Start-up Supply Current

0.03mA

Maximum Source Current

-5mA

IC Type

Power Factor Controller IC

Maximum Sink Current

4500µA

Maximum Supply Current

0.06 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Height

1.25mm

Length

5mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Supply Voltage

10.5 V

Minimum Operating Temperature

-40 °C

Toote üksikasjad

Power Factor Correction (PFC), STMicroelectronics

Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 16,88

tk (rullis) (ilma käibemaksuta)

€ 20,93

tk (rullis) (koos käibemaksuga)

STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC
Valige pakendi tüüp

€ 16,88

tk (rullis) (ilma käibemaksuta)

€ 20,93

tk (rullis) (koos käibemaksuga)

STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Start-up Supply Current

0.03mA

Maximum Source Current

-5mA

IC Type

Power Factor Controller IC

Maximum Sink Current

4500µA

Maximum Supply Current

0.06 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Height

1.25mm

Length

5mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Supply Voltage

10.5 V

Minimum Operating Temperature

-40 °C

Toote üksikasjad

Power Factor Correction (PFC), STMicroelectronics

Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more