STMicroelectronics L78S05CV, 1 Linear Voltage, Voltage Regulator 2A, 5 V 3-Pin, TO-220

RS Stock No.: 714-7780Brand: STMicroelectronicsManufacturers Part No.: L78S05CV
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

2A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

8mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Input Voltage

35 V

Minimum Input Voltage

8 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Height

9.15mm

Length

10.4mm

Width

4.6mm

Product details

L78S 2A Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.

Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.87

€ 0.687 Each (In a Pack of 10) (Exc. Vat)

€ 8.38

€ 0.838 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics L78S05CV, 1 Linear Voltage, Voltage Regulator 2A, 5 V 3-Pin, TO-220
Select packaging type

€ 6.87

€ 0.687 Each (In a Pack of 10) (Exc. Vat)

€ 8.38

€ 0.838 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics L78S05CV, 1 Linear Voltage, Voltage Regulator 2A, 5 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.687€ 6.87
100 - 490€ 0.443€ 4.43
500 - 990€ 0.42€ 4.20
1000 - 1990€ 0.319€ 3.19
2000+€ 0.307€ 3.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

2A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

8mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Input Voltage

35 V

Minimum Input Voltage

8 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Height

9.15mm

Length

10.4mm

Width

4.6mm

Product details

L78S 2A Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.

Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more