Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Linear Voltage
Output Voltage
-5 V
Number of Outputs
2
Line Regulation
150 mV
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Negative
Quiescent Current
6mA
Package Type
SO
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Width
4mm
Length
5mm
Päritoluriik
China
€ 4,15
€ 0,166 tk (pakis 25) (ilma käibemaksuta)
€ 5,15
€ 0,206 tk (pakis 25) (koos käibemaksuga)
Standard
25
€ 4,15
€ 0,166 tk (pakis 25) (ilma käibemaksuta)
€ 5,15
€ 0,206 tk (pakis 25) (koos käibemaksuga)
Standard
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Linear Voltage
Output Voltage
-5 V
Number of Outputs
2
Line Regulation
150 mV
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Negative
Quiescent Current
6mA
Package Type
SO
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Width
4mm
Length
5mm
Päritoluriik
China