STMicroelectronics LD2980ABM33TR, 1 Low Dropout Voltage, Voltage Regulator 50mA, 3.3 V 5-Pin, SOT-23

RS tootekood: 168-6546Bränd: STMicroelectronicsTootja Part nr.: LD2980ABM33TR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.014 %/V

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.08mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Width

1.75mm

Length

3mm

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 852,00

€ 0,284 tk (rullis 3000) (ilma käibemaksuta)

€ 1 056,48

€ 0,352 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics LD2980ABM33TR, 1 Low Dropout Voltage, Voltage Regulator 50mA, 3.3 V 5-Pin, SOT-23

€ 852,00

€ 0,284 tk (rullis 3000) (ilma käibemaksuta)

€ 1 056,48

€ 0,352 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics LD2980ABM33TR, 1 Low Dropout Voltage, Voltage Regulator 50mA, 3.3 V 5-Pin, SOT-23

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.014 %/V

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.08mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Width

1.75mm

Length

3mm

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more