Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
3 → 30 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Typical Dual Supply Voltage
±1.5 to ±15V
Typical Voltage Gain
100 dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
€ 462,00
€ 462,00 1 rull 3000 (ilma käibemaksuta)
€ 563,64
€ 563,64 1 rull 3000 (koos käibemaksuga)
1
€ 462,00
€ 462,00 1 rull 3000 (ilma käibemaksuta)
€ 563,64
€ 563,64 1 rull 3000 (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
3 → 30 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Typical Dual Supply Voltage
±1.5 to ±15V
Typical Voltage Gain
100 dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C