Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
3 → 28 V
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Height
1.25mm
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
106.02 dB
Maximum Operating Temperature
+105 °C
Toote üksikasjad
Comparators, STMicroelectronics
Comparators, STMicroelectronics
€ 6,72
€ 0,336 tk (pakis 20) (ilma käibemaksuta)
€ 8,20
€ 0,41 tk (pakis 20) (koos käibemaksuga)
Standard
20
€ 6,72
€ 0,336 tk (pakis 20) (ilma käibemaksuta)
€ 8,20
€ 0,41 tk (pakis 20) (koos käibemaksuga)
Standard
20
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
20 - 80 | € 0,336 | € 6,72 |
100 - 180 | € 0,316 | € 6,32 |
200 - 480 | € 0,30 | € 6,00 |
500 - 980 | € 0,283 | € 5,66 |
1000+ | € 0,268 | € 5,36 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
3 → 28 V
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Height
1.25mm
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
106.02 dB
Maximum Operating Temperature
+105 °C
Toote üksikasjad