STMicroelectronics LM317MDT-TR, 1 Linear Voltage, Voltage Regulator 200mA, 1.2 → 37 V 3-Pin, DPAK

RS Stock No.: 714-0798PBrand: STMicroelectronicsManufacturers Part No.: LM317MDT-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

200mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

0.5 %/Vo

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Height

2.4mm

Length

6.6mm

Width

6.2mm

Product details

LM217M/LM317M Linear Voltage Regulator, STMicroelectronics

The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics are for use as positive linear voltage regulators with adjustable output. They come supplied in packages such as TO220 and DPAK. The voltage regulator can adjust over a range of 1.2 V to 37 V supplying 500 mA of load current. The regulator is easy to use and the output voltage is selected via a resistive divider.

Output voltage range: 1.2 V to 37 V at 500 mA
Line regulation 0.01%; Load regulation 0.1%
Thermal overload protection, short circuit protection and safe area compensation
Floating operation for high-voltage applications

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.22

Each (Supplied on a Reel) (Exc. Vat)

€ 10.19

Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics LM317MDT-TR, 1 Linear Voltage, Voltage Regulator 200mA, 1.2 → 37 V 3-Pin, DPAK
Select packaging type

€ 8.22

Each (Supplied on a Reel) (Exc. Vat)

€ 10.19

Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics LM317MDT-TR, 1 Linear Voltage, Voltage Regulator 200mA, 1.2 → 37 V 3-Pin, DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

200mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

0.5 %/Vo

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Height

2.4mm

Length

6.6mm

Width

6.2mm

Product details

LM217M/LM317M Linear Voltage Regulator, STMicroelectronics

The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics are for use as positive linear voltage regulators with adjustable output. They come supplied in packages such as TO220 and DPAK. The voltage regulator can adjust over a range of 1.2 V to 37 V supplying 500 mA of load current. The regulator is easy to use and the output voltage is selected via a resistive divider.

Output voltage range: 1.2 V to 37 V at 500 mA
Line regulation 0.01%; Load regulation 0.1%
Thermal overload protection, short circuit protection and safe area compensation
Floating operation for high-voltage applications

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more