Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMemory Size
128kbit
Interface Type
Serial-I2C
Package Type
UFDFPN
Mounting Type
Surface Mount
Pin Count
5
Organisation
16 K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
1.7 x 1.4 x 0.55mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns
Data Retention
200yr
Number of Words
16k
Minimum Operating Temperature
-40 °C
€ 5,02
€ 0,335 tk (rullis) (ilma käibemaksuta)
€ 6,13
€ 0,409 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
15
€ 5,02
€ 0,335 tk (rullis) (ilma käibemaksuta)
€ 6,13
€ 0,409 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
15
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMemory Size
128kbit
Interface Type
Serial-I2C
Package Type
UFDFPN
Mounting Type
Surface Mount
Pin Count
5
Organisation
16 K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
1.7 x 1.4 x 0.55mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns
Data Retention
200yr
Number of Words
16k
Minimum Operating Temperature
-40 °C